• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LSP-160-36T Industrial PSU 36 V 4.5 A 162 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC-industrial power supply U-bracket 162 W 36 V 4.5 a

  • Output 36 V / 4.5 A
  • Power 162 W

Technical specifications

  • Connector type, input: Screw terminalInput current 1.1 AConnector type, output: Screw terminalProtection class: IEfficiency level 93.5 %Leakage current, max. 0.75 mASwitch-on current, max. 85 A
Product type

Industrial PSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

4.5 A

Output current (max.) - rounded

4.5 A

Min. input voltage

100 V AC

141 V DC

Dim

(L x W x H) 194 x 55 x 20 mm

Output voltage (max.)

36 V

162 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

356 g

PSU features

Adjustable voltage output

Width

55 mm

Height

20 mm

Length

194 mm

Type

LSP-160-36T

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749281 MEAN WELL LSP-160-36T Industrial PSU 36 V 4.5 A 162 W

User & Safety Instructions

User & Safety Instructions 2749281 MEAN WELL LSP-160-36T Industrial PSU 36 V 4.5 A 162 W

Warranty Terms

Warranty Terms 2749281 MEAN WELL LSP-160-36T Industrial PSU 36 V 4.5 A 162 W

Description

Features

  • Application: ITE, IndustryU-bracket casing
  • This text is machine translated.