• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MDD01N-05N DC/DC converter (print) -5 V 0.10 A 2 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

MDD01N-05N

Min. input voltage

24 V

21.6 V DC

Input voltage (max.)

26.4 V

No. of outputs

2 x

Output voltages

-5 V

Max. output current

0.10 A

Output current (max.) - rounded

100 mA

Efficiency (max.)

77 %

2 W

Insulation voltage

6.000 V

Enclosure

SIP 7

Connection

THT

Dim

(L x W x H) 19.7 x 7.1 x 11.5 mm

Height

11.5 mm

Length

19.7 mm

Width

7.1 mm

RoHS-compliant

Yes

Weight

2.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3306670 MEAN WELL MDD01N-05N DC/DC converter (print) -5 V 0.10 A 2 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306670 MEAN WELL MDD01N-05N DC/DC converter (print) -5 V 0.10 A 2 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3306670 MEAN WELL MDD01N-05N DC/DC converter (print) -5 V 0.10 A 2 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?