• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MDD01N-15N DC/DC converter (print) +15 V 1 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

MDD01N-15N

Min. input voltage

24 V

21.6 V DC

Input voltage (max.)

26.4 V

No. of outputs

2 x

Output voltages

+15 V

1 W

Insulation voltage

6.000 V

Enclosure

SIP 7

Dim

(L x W x H) 19.7 x 7.1 x 11.5 mm

Height

11.5 mm

Length

19.7 mm

Width

7.1 mm

RoHS-compliant

Yes

Output voltage (max.)

+15 V

Output voltage (min.)

-15 V

Weight

2.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3306672 MEAN WELL MDD01N-15N DC/DC converter (print) +15 V 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306672 MEAN WELL MDD01N-15N DC/DC converter (print) +15 V 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3306672 MEAN WELL MDD01N-15N DC/DC converter (print) +15 V 1 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?