Image similar
DC/DC converter (print)
MDS01L-03N
5 V
4.5 V DC
5.5 V
1 x
3.3 V
0.303 A
303 mA
76 %
1 W
6.000 V
SIP 7
THT
(L x W x H) 19.7 x 7.1 x 11.5 mm
11.5 mm
19.7 mm
7.1 mm
Yes
2.8 g
1 pc(s)
Certified by EU Garan
Datasheet 3306682 MEAN WELL MDS01L-03N DC/DC converter (print) 3.3 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3306682 MEAN WELL MDS01L-03N DC/DC converter (print) 3.3 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3306682 MEAN WELL MDS01L-03N DC/DC converter (print) 3.3 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)