Image similar
DC/DC converter (print)
MDS01M-15N
12 V
10.8 V DC
13.2 V
1 x
15 V
0.067 A
67 mA
83 %
1 W
6.000 V
SIP 7
THT
(L x W x H) 19.7 x 7.1 x 11.5 mm
11.5 mm
19.7 mm
7.1 mm
Yes
2.8 g
1 pc(s)
Certified by EU Garan
Datasheet 3306689 MEAN WELL MDS01M-15N DC/DC converter (print) 15 V 0.067 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3306689 MEAN WELL MDS01M-15N DC/DC converter (print) 15 V 0.067 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3306689 MEAN WELL MDS01M-15N DC/DC converter (print) 15 V 0.067 A 1 W No. of outputs: 1 x Content 1 pc(s)