• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MDS03F-05 DC/DC converter (print) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

MDS03F-05

Min. input voltage

9 V

Input voltage (max.)

36 V

No. of outputs

1 x

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

80 %

3 W

Insulation voltage

6000 V

Enclosure

DIP 24

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 31.8 x 20.3 x 12.2 mm

Height

12.2 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Output voltage (max.)

0 V

Output voltage (min.)

5 V DC

Weight

17 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900473 MEAN WELL MDS03F-05 DC/DC converter (print) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900473 MEAN WELL MDS03F-05 DC/DC converter (print) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2900473 MEAN WELL MDS03F-05 DC/DC converter (print) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?