Image similar
DC/DC converter (print)
MDS03G-12
18 V
75 V
1 x
250 mA
250 mA
80 %
3 W
6000 V
DIP 24
THT
-40 °C
+90 °C
(L x W x H) 31.8 x 20.3 x 12.2 mm
12.2 mm
31.8 mm
20.3 mm
Yes
0 V
12 V DC
17 g
1 pc(s)
Certified by EU Garan
Datasheet 2900477 MEAN WELL MDS03G-12 DC/DC converter (print) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900477 MEAN WELL MDS03G-12 DC/DC converter (print) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900477 MEAN WELL MDS03G-12 DC/DC converter (print) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)