• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MDS20C-05 DC/DC converter 48 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well DC/DC converter regulated 5 V 4 A 2"*1" 4,000 V.

  • Application: Medicine
  • This text is machine translated.

Technical specifications

  • Connection type, input: THTConnection type, output: THTCapacitive load, max. 6800 µF
Product type

DC/DC converter

Type

MDS20C-05

Nominal voltage

48 V

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

4 A

Output current (max.) - rounded

4 A

Efficiency (max.)

86 %

20 W

Insulation voltage

4.000 V

Dim

(L x W x H) 50.80 x 25.40 x 12 mm

Height

12 mm

Length

50.80 mm

Width

25.40 mm

Weight

30 g

Content

1 pc(s)

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749308 MEAN WELL MDS20C-05 DC/DC converter 48 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749308 MEAN WELL MDS20C-05 DC/DC converter 48 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2749308 MEAN WELL MDS20C-05 DC/DC converter 48 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?