• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MHS027 Fastener Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener

Dim

(L x W x H) 0.80 x 98.50 x 28.00 mm

Weight

16.30 g

Compatible with

MW Mean Well

Width

98.50 mm

Height

28.00 mm

Length

0.80 mm

Documents & Downloads

Datasheet

Datasheet 1292345 MEAN WELL MHS027 Fastener Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1292345 MEAN WELL MHS027 Fastener Compatible with MW Mean Well

Information

Information 1292345 MEAN WELL MHS027 Fastener Compatible with MW Mean Well

Description

Fastening bracket for RS-15, RS-25

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)