• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL N78018-2CH DC/DC converter 1.8 V 2 A 3.6 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacity load 2000 µF
  • Output voltage tolerance -3 - 3 %
  • Remaining ripple 100 MVP-p+J3:J16
Product type

DC/DC converter

Type

N78018-2CH

Min. input voltage

4.5 V

Input voltage (max.)

28 V

Output voltages

1.8 V

Max. output current

2 A

Output current (max.) - rounded

2 A

Efficiency (max.)

83 %

3.6 W

Connection

THT

Operating temperature (min.)

55 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.5 x 9 x 17.5 mm

Height

17.5 mm

Length

11.5 mm

Width

9 mm

Output voltage (max.)

1.8 V

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3435543 MEAN WELL N78018-2CH DC/DC converter 1.8 V 2 A 3.6 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435543 MEAN WELL N78018-2CH DC/DC converter 1.8 V 2 A 3.6 W Content 1 pc(s)

Description

The N78-2 series converters are highly efficient switching regulators that are suitable as replacements for the LM78xx/LM79xx linear regulators and whose pin-out is compatible with the LM78xx/LM79xx ICs. One of the main features is that, depending on the application, the converters can be operated in a circuit with positive or negative output voltage. It is also characterized by a high degree of efficiency of up to 96%, WAS a low power loss means a wide working temperature range of -40°C to +85°C without additional heat sink, compliance with the EN55022 radiation class B without external components, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?