Mains PSU (fixed voltage)
Mains socket
0.63 A
48 V DC
630 mA
5.5/2.1 coaxial connector
Surge protection
30 W
(L x W x H) 62.0 x 30.0 x 65.0 mm
Quick-release adapter
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
148.0 g
150 cm
30.0 mm
65.0 mm
62.0 mm
NGE30I48-P1J
IP21
1078600 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164257 MEAN WELL NGE30I48-P1J Mains PSU (fixed voltage) 48 V DC 0.63 A 30 W Surge protection
Datasheet 3164257 MEAN WELL NGE30I48-P1J Mains PSU (fixed voltage) 48 V DC 0.63 A 30 W Surge protection
User & Safety Instructions 3164257 MEAN WELL NGE30I48-P1J Mains PSU (fixed voltage) 48 V DC 0.63 A 30 W Surge protection
Warranty Terms 3164257 MEAN WELL NGE30I48-P1J Mains PSU (fixed voltage) 48 V DC 0.63 A 30 W Surge protection
The necessary accessories are required to use the article as described.