• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NGE45E24-P1J Mains PSU (fixed voltage) 24 V 1.88 A 45.1 W Surge protection

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mean Well NGE45 plug-SNT

  • Output voltage 24 V
  • Power 45.1 W
  • Min. Input voltage80 V AC, 113 V DC /max.264 V AC, 370 V DC;5.5/2.1 coaxial connector

Technical specifications

  • Series: NGE45
  • Application: ITE,Industry,Household,Medical
  • Housing: Plug-in power supply
  • Dimensions: Length 60 mm
  • Dimensions: Width 30 mm
  • Dimensions: Height 65 mm
  • Weight: 211 g
  • Identification: DEKRA
  • MTBF 749900 h
  • Operation maintenance 30,000 h
  • Min. Operating temperature -30 °C
  • Max. operating temperature: 70 °C
  • Storage temperature, min.: -20 °C.
  • Storage temperature, max. 85 °C
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 80 V
  • Max. Input voltage AC 264 V
  • Min. Input voltage DC 113 V.
  • Max. Input voltage DC 370 V.
  • Input current 0.6 A
  • Efficiency 90 %
  • Idle power, less than 0.075 W
  • Leakage current, max. 0.1 mA
  • Inrush current, max. 70 A
  • Power factor correction (PFC): 0
  • Connector type, input: Power plug
  • Number of outputs 1
  • Power output: 45.1 W
  • Output voltage 24 V
  • Output voltage tolerance -2 - 2 %
  • Remaining ripple 240 MVP-p
  • Output current: 1.88 A
  • Overload protection 1
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Overtemperature protection 0
  • Connection type, output: 5.5*2.1mm hollow plug
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 4,000 V
  • APPROVALS CE, EAC, EN, IEC
  • Standards (EMC): EN 55011 class B, EN 55032 class B
  • STANDARDS (SAFETY): IEC 62368-1, IEC 60335-1-1, IEC 61558-1, IEC 1-60601-16, IEC 60335-1, EN 62368-61558, EN 2-1, EN 61558-1, EN 61558-2-16, EN 60601
  • Medical protection classification: 2*MOPP
  • REACH-SVHC: No.
  • Efficiency (at 10% load): 85 %
  • Average efficiency: 87%
  • Output voltage selectable 0
  • Length of feed line, output 150 cm
  • Protection class/IP IP21
  • Energy level (EU) 2019/1782 + Level VI
  • RoHS R - RoHS compliant
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Max. output current

1.88 A

Output voltage

24 V

Output current (max.) - rounded

1.88 A

Output

5.5/2.1 coaxial connector

PSU features

Surge protection

45.1 W

Dim

(L x W x H) 60.0 x 30.0 x 65.0 mm

Connection

Euro plug

No. of outputs

1 x

Input voltage (max.)

264 V AC

370 V DC

Min. input voltage

80 V AC

113 V DC

EuP Status

Level VI

Weight

211.0 g

Cable length

150 cm

Width

30.0 mm

Height

65.0 mm

Length

60.0 mm

Type

NGE45E24-P1J

IP21

MTBF

749900 h

Operating temperature (max.)

70 °C

Operating temperature (min.)

-30 °C

Input voltage

370 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164263 MEAN WELL NGE45E24-P1J Mains PSU (fixed voltage) 24 V 1.88 A 45.1 W Surge protection

Datasheet 3164263 MEAN WELL NGE45E24-P1J Mains PSU (fixed voltage) 24 V 1.88 A 45.1 W Surge protection

User & Safety Instructions

User & Safety Instructions 3164263 MEAN WELL NGE45E24-P1J Mains PSU (fixed voltage) 24 V 1.88 A 45.1 W Surge protection

Warranty Terms

Warranty Terms 3164263 MEAN WELL NGE45E24-P1J Mains PSU (fixed voltage) 24 V 1.88 A 45.1 W Surge protection

Description

DC compatible, LPS

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)