Mains PSU (fixed voltage)
2.5 A
18 V
2.5 A
5.5/2.1 coaxial connector
Surge protection
45 W
(L x W x H) 60.0 x 30.0 x 65.0 mm
Quick-release adapter
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
196.0 g
150 cm
30.0 mm
65.0 mm
60.0 mm
NGE45I18-P1J
IP21
749900 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164269 MEAN WELL NGE45I18-P1J Mains PSU (fixed voltage) 18 V 2.5 A 45 W Surge protection
Datasheet 3164269 MEAN WELL NGE45I18-P1J Mains PSU (fixed voltage) 18 V 2.5 A 45 W Surge protection
User & Safety Instructions 3164269 MEAN WELL NGE45I18-P1J Mains PSU (fixed voltage) 18 V 2.5 A 45 W Surge protection
Warranty Terms 3164269 MEAN WELL NGE45I18-P1J Mains PSU (fixed voltage) 18 V 2.5 A 45 W Surge protection
The necessary accessories are required to use the article as described.