Mains PSU (fixed voltage)
Mains socket
5.96 A
9 V
5.96 A
5.5/2.1 coaxial connector
Surge protection
53.6 W
(L x W x H) 62.0 x 30.0 x 65.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
211.0 g
100 cm
30.0 mm
65.0 mm
62.0 mm
NGE65E09-P1J
IP21
682200 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164273 MEAN WELL NGE65E09-P1J Mains PSU (fixed voltage) 9 V 5.96 A 53.6 W Surge protection
Datasheet 3164273 MEAN WELL NGE65E09-P1J Mains PSU (fixed voltage) 9 V 5.96 A 53.6 W Surge protection
User & Safety Instructions 3164273 MEAN WELL NGE65E09-P1J Mains PSU (fixed voltage) 9 V 5.96 A 53.6 W Surge protection
Warranty Terms 3164273 MEAN WELL NGE65E09-P1J Mains PSU (fixed voltage) 9 V 5.96 A 53.6 W Surge protection
The necessary accessories are required to use the article as described.