• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NSP-100-48 AC/DC industrial PSU module 100.8 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC industrial power supply closed metal 100.8W 48V 2.1A 2*MOPP

  • Output /
  • Power 100.8 W

Technical specifications

Product type

AC/DC industrial PSU module

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 99 x 97 x 30 mm

100.8 W

Efficiency to

92 %

Protection class

I

Output voltage 1

48 V

Output current 1

2.100 A

Operating temperature

-40 °C - +85 °C

Weight

270 g

Width

97 mm

Height

30 mm

Length

99 mm

Type

NSP-100-48

Documents & Downloads

Datasheet

Datasheet 3557961 MEAN WELL NSP-100-48 AC/DC industrial PSU module 100.8 W

User & Safety Instructions

User & Safety Instructions 3557961 MEAN WELL NSP-100-48 AC/DC industrial PSU module 100.8 W

Description

The NSP-100 series is a 100 W AC/DC power supply with PFC-function, which is designed for high reliability and is suitable for different industries. Key features include: Compact size (99*97*30 mm) for improved space utilization in system installations, ultra-wide input range of 85-305 VAC for global compatibility, up to 92% efficiency and low standby power consumption (<0.3 W-0.5 W) for energy savings and CO2 reduction, constant current design with 200% peak performance, fanless design, wide operating temperature range from -40 to +85 °C (+60 °C at full load), OVC III compliance, integrated remote control, internal PCB coating, comprehensive safeguards, Certifications for multiple safety standards, including 62368-1, 60601-1, 61558-1, 60335-1, 62477-1 and 61010-1 plus 2 X MOPP compliance and extremely low leakage current (<350µA).

This text is machine translated.

Hints

These power supplies are intended for installation in terminals.