• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Power supply unit 350.4 W

Product type
Power supply unit
PSU output power
350.4 W
Factory colour
Grey
Dim
(W x H x D) 215 x 30 x 115 mm
Depth
115 mm
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEAN WELL Power supply unit

  • Power supply unit output 350.4 W
  • PCI-Express (6+2-Pin) x
  • Cable management

Technical specifications

  • 24V, 14.6A, 350.4W
Product type

Power supply unit

PSU output power

350.4 W

Factory colour

Grey

Dim

(W x H x D) 215 x 30 x 115 mm

Depth

115 mm

Height

30 mm

Width

215 mm

Output rating < 500 W

350.4 W

Power rating

0 - 500 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739683 MEAN WELL Power supply unit 350.4 W

Description

Features

  • General:
  • Total power 350.4 W.
  • AC input voltage 90 -264 V
  • AC input frequency 47 - 63 Hz
  • Purpose: Universal
  • Product color: Grey
  • Cooling: Active
  • Width 215 mm
  • Depth: 115 mm
  • Height: 30 mm
  • Quantity per pack: 1 pieces(s)
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.