• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RCP-1UI 19inch 1U rack for RCP-1000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" case

Compatible with

MW Mean Well

Type

RCP-1UI

Height

44.00 mm

Length

350.80 mm

Width

483.60 mm

Weight

4100.00 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292339 MEAN WELL RCP-1UI 19inch 1U rack for RCP-1000

User & Safety Instructions

User & Safety Instructions 1292339 MEAN WELL RCP-1UI 19inch 1U rack for RCP-1000

Information

Information 1292339 MEAN WELL RCP-1UI 19inch 1U rack for RCP-1000

Warranty Terms

Warranty Terms 1292339 MEAN WELL RCP-1UI 19inch 1U rack for RCP-1000

Description

Enclosed case, built-in fan · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile · Parallel function · Active current sharing up to 3000W (3 units) · Built-in remote On/Off control · Built-in remote sense function · AC OK & DC OK signal · Built-in auxiliary power · Hot-swap function · Internal ORing diode

Features

  • Closed design (case) with fan
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;
  • Parallel function
  • Active power distribution of up to 3000 W (3 power supplies) in 19-inch rack
  • Switching on and off of the output voltage via remote signal
  • Sensor connection for correct voltage at the load
  • AC-OK and DC-OK signal
  • Internal auxiliary voltage
  • Hot-swap function
  • Internal O-ring diode

More interesting products

(*All information is plus legal VAT)