Image similar
DC/DC converter (print)
RDDW60G-12
18 V
75 V
2 x
2.5 A
2.5 A
90 %
60 W
1.600 V
THT
-40 °C
+85 °C
(L x W x H) 50.8 x 25.4 x 10.5 mm
10.5 mm
50.8 mm
25.4 mm
Yes
12 V DC
-12 V DC
37.6 g
1 pc(s)
Certified by EU Garan
Datasheet 2900585 MEAN WELL RDDW60G-12 DC/DC converter (print) 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2900585 MEAN WELL RDDW60G-12 DC/DC converter (print) 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2900585 MEAN WELL RDDW60G-12 DC/DC converter (print) 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)