• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-120-27-C SMPSU 27 V 4.5 A 120 W, 80 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Corrugated Medical Switching Power Supply RPS -120-27 C

  • Output 27 V / 4.5 A
  • Power 120 W, 80 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

4.5 A

Output current (max.) - rounded

4.5 A

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 103.4 x 62 x 40 mm

Output voltage (max.)

27 V

Connection

Pin strip for nylon crimp connectors

120 W

80 W

No. of outputs

1 x

Type

closed

Weight

240 g

Type

Pulsed

Width

62 mm

Height

40 mm

Length

103.4 mm

Type

RPS-120-27-C

MTBF

653500 h

Output voltage (min.)

27 V DC

PFC

No

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837990 MEAN WELL RPS-120-27-C SMPSU 27 V 4.5 A 120 W, 80 W

User & Safety Instructions

User & Safety Instructions 1837990 MEAN WELL RPS-120-27-C SMPSU 27 V 4.5 A 120 W, 80 W

Warranty Terms

Warranty Terms 1837990 MEAN WELL RPS-120-27-C SMPSU 27 V 4.5 A 120 W, 80 W

Description

Features

  • Closed design
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • 84 W with free air convection, 120W with 10 CFM forced ventilation
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, Uberhitze
  • Conforms to EN 60601-1
  • Stand-by: 12V/0.5A