• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-120S-12 SMPSU 12 V DC 9.5 A 114 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL power supply series RPS-120S Medical open-frame Single Output Power: 120 W

  • Output 12 V DC / 9.5 A
  • Power 114 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

9.5 A

Output current (max.) - rounded

9.5 A

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 76.2 x 50.8 x 28 mm

Output voltage (max.)

12 V DC

Connection

Pin strip for nylon crimp connectors

114 W

No. of outputs

1 x

Type

open

Weight

130 g

Type

Pulsed

Width

50.8 mm

Height

28 mm

Length

76.2 mm

Type

RPS-120S-12

MTBF

468000 h

No. of inputs

1 x

PFC

Yes

Max. temperature

+85 °C

Min. temperature

-30 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142596 MEAN WELL RPS-120S-12 SMPSU 12 V DC 9.5 A 114 W

User & Safety Instructions

User & Safety Instructions 2142596 MEAN WELL RPS-120S-12 SMPSU 12 V DC 9.5 A 114 W

Warranty Terms

Warranty Terms 2142596 MEAN WELL RPS-120S-12 SMPSU 12 V DC 9.5 A 114 W

Description

Features

  • Compact design, 3" x 2"
  • Pin strip connections for nylon crimp connectors
  • Wide-range input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating

Hints

These power supplies are designed for installation in devices.

More interesting products

(*All information is plus legal VAT)