

SMPSU
264 V AC
370 V DC
7.5 A
7.5 A
80 V AC
113 V DC
(L x W x H) 103.4 x 62 x 40 mm
27 V
Pin strip for nylon crimp connectors
202.5 W
140.4 W
1 x
closed
300 g
Pulsed
62 mm
40 mm
103.4 mm
RPS-200-27-C
500200 h
27 V DC
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837923 MEAN WELL RPS-200-27-C SMPSU 27 V 7.5 A 202.5 W, 140.4 W
User & Safety Instructions 1837923 MEAN WELL RPS-200-27-C SMPSU 27 V 7.5 A 202.5 W, 140.4 W
Warranty Terms 1837923 MEAN WELL RPS-200-27-C SMPSU 27 V 7.5 A 202.5 W, 140.4 W