• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-400-24-SF SMPSU 1 V 16.7 A 400.8 W, 252 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Corrugated Medical Switching Power Supply RPS -400-24-SF

  • Output 1 V / 16.7 A
  • Power 400.8 W, 252 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

16.7 A

Output current (max.) - rounded

16.7 A

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 151 x 86.6 x 43 mm

Output voltage (max.)

1 V

Connection

Pin strip for nylon crimp connectors

400.8 W

252 W

No. of outputs

1 x

Type

closed

Weight

640 g

Type

Pulsed

Width

86.6 mm

Height

43 mm

Length

151 mm

Type

RPS-400-24-SF

MTBF

194100 h

Output voltage (min.)

24 V DC

PFC

Yes

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1838098 MEAN WELL RPS-400-24-SF SMPSU 1 V 16.7 A 400.8 W, 252 W

User & Safety Instructions

User & Safety Instructions 1838098 MEAN WELL RPS-400-24-SF SMPSU 1 V 16.7 A 400.8 W, 252 W

Warranty Terms

Warranty Terms 1838098 MEAN WELL RPS-400-24-SF SMPSU 1 V 16.7 A 400.8 W, 252 W

Description

To meet the increasing requirements of the medical industry standard power supplies, we have taken on the power supply series RPS-400 with 400 watt output power of mean well into the program. These conform to international medical safety provisions and are approved for medical equipment. The level the BF (Body Floating) with direct patient contact in accordance with the guidelines IEC 60601-1, ANSI/AAMI IT 60601-1 and TÜV EN 60601-1 (Version 3.1) and meet the requirements of 2x MOP.
The power supplies offer an ideal standard power supply solution for application in medical technology, health care, and biochemical test devices, which require a very low leakage current, as well as for medical monitoring devices and autonomous robot. In addition, extremely low power consumption of less than 0.5W meets the requirements of the energy savings.

This text is machine translated.

Features

  • Closed design with laterally placed fan
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • 250 W with free air convection, 400 W with 25 CFM forced ventilation
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, Uberhitze
  • Conforms to EN 60601-1
  • Stand-by: 5V/0.5A