

SMPSU
264 V AC
370 V DC
14.9 A
14.9 A
80 V AC
113 V DC
(L x W x H) 130 x 86.6 x 43 mm
27 V
Pin strip for nylon crimp connectors
402.3 W
249.6 W
1 x
closed
510 g
Pulsed
86.6 mm
43 mm
130 mm
RPS-400-27-C
194100 h
27 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837995 MEAN WELL RPS-400-27-C SMPSU 27 V 14.9 A 402.3 W, 249.6 W
User & Safety Instructions 1837995 MEAN WELL RPS-400-27-C SMPSU 27 V 14.9 A 402.3 W, 249.6 W
Warranty Terms 1837995 MEAN WELL RPS-400-27-C SMPSU 27 V 14.9 A 402.3 W, 249.6 W