

SMPSU
264 V AC
370 V DC
14.9 A
14.9 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
27 V DC
Pin strip for nylon crimp connectors
402.3 W
249.6 W
1 x
open
390 g
Pulsed
76.2 mm
35 mm
127 mm
RPS-400-27
194100 h
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837994 MEAN WELL RPS-400-27 SMPSU 27 V DC 14.9 A 402.3 W, 249.6 W
User & Safety Instructions 1837994 MEAN WELL RPS-400-27 SMPSU 27 V DC 14.9 A 402.3 W, 249.6 W
Warranty Terms 1837994 MEAN WELL RPS-400-27 SMPSU 27 V DC 14.9 A 402.3 W, 249.6 W