

SMPSU
264 V AC
3.3 A
3.3 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
15 V DC
Pin strip for nylon crimp connectors
45 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-45-15
726200 h
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838187 MEAN WELL RPS-45-15 SMPSU 15 V DC 3.3 A 45 W
User & Safety Instructions 1838187 MEAN WELL RPS-45-15 SMPSU 15 V DC 3.3 A 45 W
Warranty Terms 1838187 MEAN WELL RPS-45-15 SMPSU 15 V DC 3.3 A 45 W