
Image similar
SMPSU
264 V AC
370 V DC
27.8 A
27.8 A
80 V AC
113 V DC
(L x W x H) 130 x 86 x 66.5 mm
18 V DC
Pin strip for nylon crimp connectors
500.4 W
1 x
closed
+70 °C
-30 °C
580 g
Adjustable voltage output
Pulsed
86 mm
66.5 mm
130 mm
RPS-500-18-TF
194100 h
No
Certified by EU Garan
Datasheet 2246079 MEAN WELL RPS-500-18-TF SMPSU 18 V DC 27.8 A 500.4 W
User & Safety Instructions 2246079 MEAN WELL RPS-500-18-TF SMPSU 18 V DC 27.8 A 500.4 W
Warranty Terms 2246079 MEAN WELL RPS-500-18-TF SMPSU 18 V DC 27.8 A 500.4 W