
Image similar
SMPSU
264 V AC
370 V DC
13.9 A
13.9 A
80 V AC
113 V DC
(L x W x H) 130 x 86 x 43 mm
36 V DC
Pin strip for nylon crimp connectors
500.4 W
1 x
closed
+70 °C
-30 °C
540 g
Adjustable voltage output
Pulsed
86 mm
43 mm
130 mm
RPS-500-36-C
194100 h
Certified by EU Garan
Datasheet 2246064 MEAN WELL RPS-500-36-C SMPSU 36 V DC 13.9 A 500.4 W
User & Safety Instructions 2246064 MEAN WELL RPS-500-36-C SMPSU 36 V DC 13.9 A 500.4 W
Warranty Terms 2246064 MEAN WELL RPS-500-36-C SMPSU 36 V DC 13.9 A 500.4 W