
Image similar
SMPSU
264 V AC
370 V DC
13.9 A
13.9 A
80 V AC
113 V DC
(L x W x H) 160 x 86 x 43 mm
36 V DC
Pin strip for nylon crimp connectors
500.4 W
1 x
closed
+70 °C
-30 °C
640 g
Adjustable voltage output
Pulsed
86 mm
43 mm
160 mm
RPS-500-36-SF
194100 h
No
Certified by EU Garan
Datasheet 2246082 MEAN WELL RPS-500-36-SF SMPSU 36 V DC 13.9 A 500.4 W
User & Safety Instructions 2246082 MEAN WELL RPS-500-36-SF SMPSU 36 V DC 13.9 A 500.4 W
Warranty Terms 2246082 MEAN WELL RPS-500-36-SF SMPSU 36 V DC 13.9 A 500.4 W