

SMPSU
264 V AC
4.77 A
4.77 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
15 V DC
Pin strip for nylon crimp connectors
65.1 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-65-15
959100 h
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837986 MEAN WELL RPS-65-15 SMPSU 15 V DC 4.77 A 65.1 W
User & Safety Instructions 1837986 MEAN WELL RPS-65-15 SMPSU 15 V DC 4.77 A 65.1 W
Warranty Terms 1837986 MEAN WELL RPS-65-15 SMPSU 15 V DC 4.77 A 65.1 W