• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPT-65F SMPSU 12 V DC 5.8 A 66 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series RPT-65 open-frame triple output power: 65W

  • Output 12 V DC / 5.8 A
  • Power 66 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

5.8 A

Output current (max.) - rounded

5.8 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 127 x 76 x 29 mm

Output voltage (max.)

12 V DC

Connection

Pin strip for nylon crimp connectors

66 W

No. of outputs

3 x

Type

open

Weight

240 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

76 mm

Height

29 mm

Length

127 mm

Type

RPT-65F

MTBF

2881000 h

Output current 2 (max.)

1.5 A

Output current 3 (max.)

0.7 A

Output current (min.)

0.18 A

Output voltage 2 (max.)

5 V DC

Output voltage 3 (max.)

-5 V DC

PFC

No

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2239342 MEAN WELL RPT-65F SMPSU 12 V DC 5.8 A 66 W

User & Safety Instructions

User & Safety Instructions 2239342 MEAN WELL RPT-65F SMPSU 12 V DC 5.8 A 66 W

Warranty Terms

Warranty Terms 2239342 MEAN WELL RPT-65F SMPSU 12 V DC 5.8 A 66 W

Description

Features

  • Open design
  • Pin bar connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short-circuit, overload, overvoltage
  • Peak load function (only 12V, 24V outputs)
  • This text is machine translated.

Hints

These power supplies are intended for installation in terminals.