• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPT-7503 SMPSU 12 V 6 A 81.1 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT MEDICAL 61.8 W 3.3V/5V/12V

  • Output 12 V / 6 A
  • Power 81.1 W

Technical specifications

Product type

SMPSU

Input voltage (max.)

370 V DC

264 V AC

Max. output current

6 A

Output current (max.) - rounded

6 A

Min. input voltage

127 V DC

90 V AC

Dim

(L x W x H) 127 x 76.2 x 31 mm

Output voltage (max.)

12 V

81.1 W

No. of outputs

3 x

Type

open

Weight

250 g

Width

76.2 mm

Height

31 mm

Length

127 mm

Type

RPT-7503

Output current (min.)

0.7 A

Max. temperature

+70 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900848 MEAN WELL RPT-7503 SMPSU 12 V 6 A 81.1 W

User & Safety Instructions

User & Safety Instructions 2900848 MEAN WELL RPT-7503 SMPSU 12 V 6 A 81.1 W

Warranty Terms

Warranty Terms 2900848 MEAN WELL RPT-7503 SMPSU 12 V 6 A 81.1 W