• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RQB150W12-110S24 DC/DC converter 24 V 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

RQB150W12-110S24

Min. input voltage

14 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Output voltages

24 V

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

150 W

Connection

Print

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3306710 MEAN WELL RQB150W12-110S24 DC/DC converter 24 V 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306710 MEAN WELL RQB150W12-110S24 DC/DC converter 24 V 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3306710 MEAN WELL RQB150W12-110S24 DC/DC converter 24 V 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?