Image similar
DC/DC converter (print)
RQB150W3-110S24
60 V
160 V
1 x
6.25 A
6.25 A
89 %
150 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 57.9 x 36.8 x 12.7 mm
12.7 mm
57.9 mm
36.8 mm
Yes
26.4 V DC
21.6 V DC
70 g
1 pc(s)
Certified by EU Garan
Datasheet 2900555 MEAN WELL RQB150W3-110S24 DC/DC converter (print) 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900555 MEAN WELL RQB150W3-110S24 DC/DC converter (print) 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900555 MEAN WELL RQB150W3-110S24 DC/DC converter (print) 6.25 A 150 W No. of outputs: 1 x Content 1 pc(s)