Image similar
DC/DC converter (print)
RQB150W3-110S48
60 V
160 V
1 x
3.125 A
3.13 A
88 %
150 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 57.9 x 36.8 x 12.7 mm
12.7 mm
57.9 mm
36.8 mm
Yes
52.8 V DC
43.2 V DC
70 g
1 pc(s)
Certified by EU Garan
Datasheet 2900556 MEAN WELL RQB150W3-110S48 DC/DC converter (print) 3.125 A 150 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900556 MEAN WELL RQB150W3-110S48 DC/DC converter (print) 3.125 A 150 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900556 MEAN WELL RQB150W3-110S48 DC/DC converter (print) 3.125 A 150 W No. of outputs: 1 x Content 1 pc(s)