Image similar
DC/DC converter (print)
RQB40W12-110S05
14 V
160 V
1 x
8 A
8 A
88 %
40 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 57.9 x 36.8 x 12.7 mm
12.7 mm
57.9 mm
36.8 mm
Yes
5.5 V DC
4.5 V DC
68 g
1 pc(s)
Certified by EU Garan
Datasheet 2900535 MEAN WELL RQB40W12-110S05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900535 MEAN WELL RQB40W12-110S05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900535 MEAN WELL RQB40W12-110S05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)