Image similar
DC/DC converter (print)
RSDW20UW-15
8.5 V
160 V
1 x
1.33 A
1.33 A
89 %
20 W
3.000 V
THT
-40 °C
+95 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
Yes
0 V
15 V DC
28.5 g
1 pc(s)
Certified by EU Garan
Datasheet 2900512 MEAN WELL RSDW20UW-15 DC/DC converter (print) 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900512 MEAN WELL RSDW20UW-15 DC/DC converter (print) 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900512 MEAN WELL RSDW20UW-15 DC/DC converter (print) 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)