

SMPSU
264 V AC
44.5 A
44.5 A
90 V AC
(L x W x H) 300 x 85 x 41 mm
36 V DC
Screw terminal
1602 W
1 x
closed
70 °C
-30 °C
2.100 g
Pulsed
85 mm
41 mm
300 mm
RSP-1600-36
0 A
Yes
70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837977 MEAN WELL RSP-1600-36 SMPSU 36 V DC 44.5 A 1602 W
User & Safety Instructions 1837977 MEAN WELL RSP-1600-36 SMPSU 36 V DC 44.5 A 1602 W
Warranty Terms 1837977 MEAN WELL RSP-1600-36 SMPSU 36 V DC 44.5 A 1602 W