• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RST-15K-230 SMPSU 230 V 69 A 14904 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT CASE 14904W 230V 69A

  • Output 230 V / 69 A
  • Power 14904 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

69 A

Output current (max.) - rounded

69 A

Min. input voltage

196 V AC

Dim

(L x W x H) 540 x 424 x 83.5 mm

Output voltage (max.)

230 V

Connection

Screw terminal

14904 W

No. of outputs

1 x

Type

closed

Weight

25 g

Width

424 mm

Height

83.5 mm

Length

540 mm

Type

RST-15K-230

Max. temperature

+70 °C

Min. temperature

-30 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900796 MEAN WELL RST-15K-230 SMPSU 230 V 69 A 14904 W

User & Safety Instructions

User & Safety Instructions 2900796 MEAN WELL RST-15K-230 SMPSU 230 V 69 A 14904 W

Warranty Terms

Warranty Terms 2900796 MEAN WELL RST-15K-230 SMPSU 230 V 69 A 14904 W