• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SBTN01L-03 DC/DC converter 5 V 5 V 0.300 A 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

SBTN01L-03

Nominal voltage

5 V

Min. input voltage

4.5 V

Input voltage (max.)

5.5 V

Output voltages

5 V

Max. output current

0.300 A

Output current (max.) - rounded

300 mA

1 W

Enclosure

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 12.9 x 10.9 x 7.1 mm

Height

7.1 mm

Length

12.9 mm

Width

10.9 mm

RoHS-compliant

Yes

Weight

1.1 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556748 MEAN WELL SBTN01L-03 DC/DC converter 5 V 5 V 0.300 A 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556748 MEAN WELL SBTN01L-03 DC/DC converter 5 V 5 V 0.300 A 1 W Content 1 pc(s)

Description

The SBTN01 series includes insulated and unregulated 1W module DC/DC converter with SMD housing. It has an international standard pins, a high degree of efficiency of up to 84%, a wide operating temperature range of -40-+90°C, 1.5KVDC I/P-O/P isolation voltage, compliance with the BS EN/EN55032 class B without additional components, short-circuit protection, etc. The models are designed for various input voltages of 5V/12V/24V+10%, and various output voltages 5V/9V/12V/15V, which are suitable for all types of systems such as industrial control, telecommunications, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?