Image similar
DC/DC converter
SCW08W8-09
24 V
9 V
75 V
9 V
0.889 A
889 mA
8 W
DIP 24
-40 °C
90 °C
(L x W x H) 31.8 x 20.3 x 12.2 mm
12.2 mm
31.8 mm
20.3 mm
Yes
17.5 g
1 pc(s)
Datasheet 3556709 MEAN WELL SCW08W8-09 DC/DC converter 24 V 9 V 0.889 A 8 W Content 1 pc(s)
User & Safety Instructions 3556709 MEAN WELL SCW08W8-09 DC/DC converter 24 V 9 V 0.889 A 8 W Content 1 pc(s)