• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SCW12W8-03 DC/DC converter 24 V 3.3 V 3.000 A 12 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • REMOTE Function
Product type

DC/DC converter

Type

SCW12W8-03

Nominal voltage

24 V

Min. input voltage

9 V

Input voltage (max.)

75 V

Output voltages

3.3 V

Max. output current

3.000 A

Output current (max.) - rounded

3 A

12 W

Enclosure

DIP 24

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 31.8 x 20.3 x 12.2 mm

Height

12.2 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Weight

17.5 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556715 MEAN WELL SCW12W8-03 DC/DC converter 24 V 3.3 V 3.000 A 12 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556715 MEAN WELL SCW12W8-03 DC/DC converter 24 V 3.3 V 3.000 A 12 W Content 1 pc(s)

Description

The SCW12W8 series includes isolated and regulated 12W DC/DC converter modules in the DIP24 package. They are characterized by international standard pinning, a high degree of efficiency of up to 87%, a wide operating temperature range of -40 to +85 °C, an insulation voltage of 3 kVDE I/P-O/P, compliance with the BS EN/EN55022 class A standard without additional components, short-circuit protection in continuous operation, a 8:1 (9-75 V) Ultra wide input range and various output voltages, 3.3 V/5 V/9 V/12 V/15 V for single outputs from suitable for all types of systems, such as industrial controls, telecommunications, distributed power architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?