• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SCWN03W8-15 DC/DC converter 24 V 15 V 0.200 A 3 W Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

SCWN03W8-15

Nominal voltage

24 V

Min. input voltage

9 V

Input voltage (max.)

75 V

Output voltages

15 V

Max. output current

0.200 A

Output current (max.) - rounded

200 mA

3 W

Enclosure

DIP 24

Operating temperature (min.)

-40 °C

Operating temperature (max.)

95 °C

Dim

(L x W x H) 31.8 x 20.3 x 10.2 mm

Height

10.2 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Weight

12.5 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556696 MEAN WELL SCWN03W8-15 DC/DC converter 24 V 15 V 0.200 A 3 W Content 1 pc(s)

Description

The SCWN03W8 series are isolated and regulated 3W DC/DC converter modules in the DIP24 package. They are characterized by pinning according to international standard, a high degree of efficiency of up to 84%, a large operating temperature range of -40 to +95 °C, an insulation voltage of 3 kVdc between input and output, compliance with the BS EN/EN55022 standard (radiation class B) without additional components, short-circuit protection in continuous operation, an extremely wide input range of 8:1 (9 to 75 V) and various output voltages of 3.3 V/5 V/12 V/15 V for one output off. They are suitable for all types of systems, e.g. in industrial control, telecommunications, distributed power supply architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?