• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SFTN01N-15SC DC/DC converter 24 V 15 V 0.067 A 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

SFTN01N-15SC

Nominal voltage

24 V

Min. input voltage

21 V

Input voltage (max.)

26.4 V

Output voltages

15 V

Max. output current

0.067 A

Output current (max.) - rounded

67 mA

1 W

Enclosure

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

RoHS-compliant

Yes

Weight

1.2 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556760 MEAN WELL SFTN01N-15SC DC/DC converter 24 V 15 V 0.067 A 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556760 MEAN WELL SFTN01N-15SC DC/DC converter 24 V 15 V 0.067 A 1 W Content 1 pc(s)

Description

The SFTN01 series includes isolated and unregulated 1W DC/DC converters with SMD chassis. It has international standard pins, a high degree of efficiency of up to 82%, a wide operating temperature range of -40-+90°C and -40 to -105°C, 3 kVDC I/P-O/P isolation voltage, compliance with the BS EN/EN55022 class B without additional components, short-circuit protection, etc. The models offer different input voltages of 5V/12V/24V+10% and various output voltages, 5V/9V/12V/15V, which are suitable for all types of systems, such as industrial control, telecommunications, distributed power systems, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?