Image similar
DC/DC converter (SMD)
SFTN02M-05N
4.5 V
13.2 V
1 x
400 mA
400 mA
81 %
2 W
3.000 V
SMD
SMD
-40 °C
+85 °C
(L x W x H) 15.24 x 10.9 x 9.1 mm
9.1 mm
15.24 mm
10.9 mm
Yes
0 V
5 V DC
1.6 g
1 pc(s)
Certified by EU Garan
Datasheet 2900461 MEAN WELL SFTN02M-05N DC/DC converter (SMD) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900461 MEAN WELL SFTN02M-05N DC/DC converter (SMD) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900461 MEAN WELL SFTN02M-05N DC/DC converter (SMD) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)