• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SFTN02N-15SC DC/DC converter 24 V 15 V 0.130 A 2 W Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

SFTN02N-15SC

Nominal voltage

24 V

Min. input voltage

21 V

Input voltage (max.)

26.4 V

Output voltages

15 V

Max. output current

0.130 A

Output current (max.) - rounded

130 mA

2 W

Enclosure

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

RoHS-compliant

Yes

Weight

1.2 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556778 MEAN WELL SFTN02N-15SC DC/DC converter 24 V 15 V 0.130 A 2 W Content 1 pc(s)

Description

The SFTN02 series includes isolated and unregulated DC/DC converters with 2 W power in SMD package. It has pins according to international standard, a high efficiency of up to 82%, a wide operating temperature range of -40 to +100 °C and -40 to -105°C, an insulation voltage of 3 kVDC between input and output, compliance with the BS EN/EN55022 standard for class A radiation emissions without additional components, Short circuit protection, etc. The models are designed for different input voltages of 5 V/12 V/24 V + 10% and different output voltages of 5 V/12 V/15 V for a single output that is suitable for all types of systems, such as industrial controls, telecommunications, distributed power architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?