Image similar
DC/DC converter (print)
SI06W8-15
48 V AC
9 V DC
75 V DC
1 x
15 V
0.4 A
400 mA
86 %
6 W
3000 V
THT
-40 °C
+90 °C
(L x W x H) 25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm
25.4 mm
20 g
1 pc(s)
Certified by EU Garan
Datasheet 3031847 MEAN WELL SI06W8-15 DC/DC converter (print) 48 V AC 15 V 0.4 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3031847 MEAN WELL SI06W8-15 DC/DC converter (print) 48 V AC 15 V 0.4 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3031847 MEAN WELL SI06W8-15 DC/DC converter (print) 48 V AC 15 V 0.4 A 6 W No. of outputs: 1 x Content 1 pc(s)