Image similar
DC/DC converter (print)
SKM30G-12N
18 V
75 V
1 x
2.5 A
2.5 A
87.5 %
30 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 50.8 x 25.4 x 11.2 mm
11.2 mm
50.8 mm
25.4 mm
Yes
13.2 V DC
10.8 V DC
31 g
1 pc(s)
Certified by EU Garan
Datasheet 2900521 MEAN WELL SKM30G-12N DC/DC converter (print) 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900521 MEAN WELL SKM30G-12N DC/DC converter (print) 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900521 MEAN WELL SKM30G-12N DC/DC converter (print) 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)