• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPA01W8-03 DC/DC converter 0.300 A 1 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

SPA01W8-03

Max. output current

0.300 A

Output current (max.) - rounded

300 mA

1 W

Enclosure

SIP 6

Dim

(L x W x H) 17.4 x 7.75 x 11.1 mm

Height

11.1 mm

Length

17.4 mm

Width

7.75 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V

Weight

3 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556669 MEAN WELL SPA01W8-03 DC/DC converter 0.300 A 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556669 MEAN WELL SPA01W8-03 DC/DC converter 0.300 A 1 W Content 1 pc(s)

Description

The series SPA01W8 is a 1W insulated and regulated module type DC-DC converter with SIP6-housing. It has international standard pinning, high efficiency of up to 80%, a wide operating temperature range from -40 to 95°C, an insulation voltage of 1.5 kV DC between input and output sides, compliance with BS EN/EN55022 standard for class A radiated EMC disturbances without additional components, Overload and short-circuit protection in continuous operation, etc. The models cover an input voltage of 9-75 VDC with a wide input voltage ratio of 8:1 and offer various output voltages of 3.3 V/5 V/9 V/12 V/15 V/24 V, which are suitable for all types of systems, such as industrial control, telecommunications, distributed energy architecture and so on.

This text is machine translated.

What kind of DC/DC Converters are you looking for?