• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPAN02W8-03 DC/DC converter 3.3 V 0.500 A 2 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • REMOTE Function
Product type

DC/DC converter

Type

SPAN02W8-03

Output voltages

3.3 V

Max. output current

0.500 A

Output current (max.) - rounded

500 mA

2 W

Enclosure

SIP 8

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

RoHS-compliant

Yes

Weight

4.8 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556675 MEAN WELL SPAN02W8-03 DC/DC converter 3.3 V 0.500 A 2 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556675 MEAN WELL SPAN02W8-03 DC/DC converter 3.3 V 0.500 A 2 W Content 1 pc(s)

Description

The SPAN02W8 series are insulated and regulated 2W DC/DC converters in modular design in SIP8 casing. They have an international standard pinning, a high degree of efficiency of up to 83%, a wide operating temperature range of -40-+95°C, 3Vdc I/P-O/P isolation voltage, compliance with BS EN/EN55022 Radiation class A without additional components, overload and short-circuit protection, etc. The models have an ultra-wide input range of 9-75Vdc, 8:1 input voltage ratio and various output voltages, 3.3V/5V/12V/15V, which are suitable for all types of systems, such as industrial controls, telecommunications, distributed power architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?