User & Safety Instructions 3556689 MEAN WELL SPBW06W8-03 DC/DC converter 3.3 V 1.500 A 6 W Content 1 pc(s)
Description
The SPBW06W8 series is an isolated and regulated 6 W module DC-DC converter in the SIP8 package. It has an international standard pinning, a high efficiency of up to 87%, a wide operating temperature range of -40-+85'C, 3Vdc I/P-O/P isolation voltage, conformity with BS EN/EN55032 radiated class A/B with additional components, permanent short-circuit protection, etc. SPBW06W8 have an ultra-wide input range of 8:1 (9-75Vdc) and various output voltages, +3.3V/+5V/+12V/+15V, which are suitable for all types of systems, such as industrial control, telecommunications, distributed power architectures, etc.
This text is machine translated.
Description
The SPBW06W8 series is an isolated and regulated 6 W module DC-DC converter in the SIP8 package. It has an international standard pinning, a high efficiency of up to 87%, a wide operating temperature range of -40-+85'C, 3Vdc I/P-O/P isolation voltage, conformity with BS EN/EN55032 radiated class A/B with additional components, permanent short-circuit protection, etc. SPBW06W8 have an ultra-wide input range of 8:1 (9-75Vdc) and various output voltages, +3.3V/+5V/+12V/+15V, which are suitable for all types of systems, such as industrial control, telecommunications, distributed power architectures, etc.
This text is machine translated.
What kind of DC/DC Converters are you looking for?